845-082-558-502

Heilind Number:EDA845-082-558-502
Manufacturer:EDAC
Manufacturer Number:845-082-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-558-502

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue, ensuring both safety and visibility. With two rows and 82 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its right-angle mount orientation provides flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches allow for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the ideal choice for demanding industrial applications, offering reliability and performance in every connection. Upgrade your setup with this essential component, available now.