845-082-558-503

Heilind Number:EDA845-082-558-503
Manufacturer:EDAC
Manufacturer Number:845-082-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-558-503

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it offers reliable connectivity with 82 positions and a 3A amperage. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, this connector ensures longevity and optimal signal transmission. Its right-angle mount orientation and 2-row configuration with a .1-inch pitch and .2-inch row spacing make it ideal for space-saving installations. With an operating temperature range of -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your electronic setups with this essential component.