845-082-558-504

Heilind Number:EDA845-082-558-504
Manufacturer:EDAC
Manufacturer Number:845-082-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-558-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3 A. With a compact design and right angle mount orientation, it seamlessly fits into your assembly. The 82 positions, divided into 2 rows with a pitch of .1 in and row spacing of .2 in, offer ample connectivity options. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for demanding industrial applications. Upgrade your PCB setup with this essential component.