845-082-558-508

Heilind Number:EDA845-082-558-508
Manufacturer:EDAC
Manufacturer Number:845-082-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-558-508

Detailed Description

Enhance your PCB connectivity with our dual-row Board to Board PCB Connector. Designed for seamless integration, this connector features 82 positions for ample connectivity, with a .1-inch pitch and .2-inch row spacing ensuring precise alignment. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments, while the copper alloy contact material provides optimal conductivity. With a right-angle mount orientation, it allows for convenient installation on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your PCB setup with this high-quality connector for efficient and dependable performance.