845-082-558-804

Heilind Number:EDA845-082-558-804
Manufacturer:EDAC
Manufacturer Number:845-082-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-558-804

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek and durable design in a vibrant green color, it offers seamless connectivity with its 82 positions and 2 rows. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. Crafted with copper alloy contact material, it guarantees efficient power transfer with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mounting. Its right-angle mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in various electronic applications. Elevate your connectivity experience with this essential component.