845-082-558-807

Heilind Number:EDA845-082-558-807
Manufacturer:EDAC
Manufacturer Number:845-082-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-558-807

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration. With a sleek right-angle mount orientation, it offers easy installation and a space-saving solution for your electronic projects. Boasting a vibrant green hue, this connector stands out visually while providing reliable functionality. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures durability and dependable performance. The dual-row design with 82 positions allows for efficient signal transmission, while the precise pitch and row spacing of .1 and .2 inches, respectively, guarantee optimal connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Perfect for professionals and hobbyists alike, this connector is a must-have component for your electronic assemblies.