845-082-558-812

Heilind Number:EDA845-082-558-812
Manufacturer:EDAC
Manufacturer Number:845-082-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-558-812

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Board To Board PCB Connector. Designed for efficiency, this connector features a dual-row configuration with 82 positions, ensuring seamless interconnection on your PCBs. The right-angle mount orientation and a pitch of .1 inch offer versatility in installation, while the UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety. With copper alloy contacts and an amperage rating of 3 A, it ensures reliable power transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB assembly with this essential component for optimal performance.