845-082-559-208

Heilind Number:EDA845-082-559-208
Manufacturer:EDAC
Manufacturer Number:845-082-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-559-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures secure and reliable power transmission. With two rows and 82 positions, it offers ample room for multiple connections. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation allows for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector to meet your connectivity needs with precision and durability.