845-082-559-502

Heilind Number:EDA845-082-559-502
Manufacturer:EDAC
Manufacturer Number:845-082-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-559-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features 82 positions in a double-row configuration, ensuring secure and efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. Crafted with precision, the copper alloy contacts deliver excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. With a right-angle mount orientation, it offers flexibility in placement, accommodating diverse PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Elevate your connectivity solutions with this essential component, a perfect choice for professionals in the electronics industry.