845-082-559-507

Heilind Number:EDA845-082-559-507
Manufacturer:EDAC
Manufacturer Number:845-082-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-559-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-559-507

Detailed Description

Enhance your electronic connections with this advanced green PCB connector. Designed for optimal performance, this connector features a right-angle mount orientation and a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of high-quality copper alloy contacts, it offers a total of 82 positions for seamless board-to-board connectivity. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Perfect for demanding applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today and experience the difference in performance and efficiency.