845-082-559-512

Heilind Number:EDA845-082-559-512
Manufacturer:EDAC
Manufacturer Number:845-082-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-559-512

Detailed Description

Enhance your connectivity with our state-of-the-art Board to Board PCB Connector in vibrant Green. Designed for seamless integration, this connector features two rows with a total of 82 positions, ensuring efficient data transmission. Crafted with precision, it boasts UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts for optimal performance. With a pitch of 0.1 inches and row spacing of 0.2 inches, it guarantees a secure fit on your PCB. Its Right Angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your electronic systems with this essential component.