845-082-559-802

Heilind Number:EDA845-082-559-802
Manufacturer:EDAC
Manufacturer Number:845-082-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-559-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic systems. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures reliable power delivery with an amperage of 3A. Its two rows of 82 copper alloy contacts offer secure and efficient data transmission, with a pitch of .1 inches and row spacing of .2 inches for optimal signal flow. The right angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various environmental conditions. Upgrade your assembly with this essential component, perfect for a range of applications in the electronics industry.