845-082-559-804

Heilind Number:EDA845-082-559-804
Manufacturer:EDAC
Manufacturer Number:845-082-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-559-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge board-to-board connector. Designed for seamless integration, this connector features a right-angle mount orientation for optimal space utilization. Boasting a sturdy housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures both durability and reliable conductivity. With two rows and a pitch of .1 inches, it offers ample room for 82 positions, perfect for intricate circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB design with this essential component.