845-082-559-808

Heilind Number:EDA845-082-559-808
Manufacturer:EDAC
Manufacturer Number:845-082-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-559-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring two rows with a total of 82 positions, it ensures seamless communication between circuit boards. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in various environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector provides efficient power transfer at an amperage of 3A. Its wide operating temperature range of -40 to 105°C makes it suitable for both industrial and commercial applications. Upgrade your connectivity with this essential component.