845-082-559-812

Heilind Number:EDA845-082-559-812
Manufacturer:EDAC
Manufacturer Number:845-082-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-559-812

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 82 positions across two rows, ensuring reliable and efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional safety and longevity. Crafted with precision, the contact material of Copper Alloy offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector enables precise alignment on your PCB. Its right-angle mount orientation saves space and allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of applications. Elevate your PCB connections with this essential component.