845-082-560-201

Heilind Number:EDA845-082-560-201
Manufacturer:EDAC
Manufacturer Number:845-082-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-560-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it seamlessly integrates into your circuitry, offering a reliable amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and precision-engineered with Copper Alloy contacts, this connector ensures optimal conductivity and longevity. With two rows and a total of 82 positions, it allows for intricate connections on your PCB. The .1-inch pitch and .2-inch row spacing enable easy and secure installations. Designed for straight mount orientation, it facilitates seamless placement on your board. Operable in a wide temperature range from -40 to 105°C, this connector guarantees performance in various environmental conditions, making it an essential component in any electronic setup. Upgrade your connectivity solutions with this versatile and efficient connector.