845-082-560-202

Heilind Number:EDA845-082-560-202
Manufacturer:EDAC
Manufacturer Number:845-082-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-560-202

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek design in vibrant green, it boasts a durable UL 94V-0 Diallyl Phthalate housing for optimal safety. With two rows and a total of 82 positions, this connector ensures seamless connectivity for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for efficient and secure PCB connections.