845-082-560-207

Heilind Number:EDA845-082-560-207
Manufacturer:EDAC
Manufacturer Number:845-082-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-560-207

Detailed Description

Enhance your PCB connections with our high-quality 82-position Board To Board Card Edge Connector, meticulously designed for top-tier performance. This connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish, ensuring both reliability and aesthetics. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its superior design to meet your connectivity needs with uncompromising efficiency.