845-082-560-502

Heilind Number:EDA845-082-560-502
Manufacturer:EDAC
Manufacturer Number:845-082-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-560-502

Detailed Description

Enhance your connectivity with our versatile Board-To-Board PCB Connector. Featuring a vibrant Green hue and crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance in any setting. With two rows of copper alloy contacts, offering a pitch of .1 inches and row spacing of .2 inches, it allows for seamless and efficient data transfer. Boasting 82 positions in total, this connector is perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its suitability for diverse environments. Explore enhanced connectivity possibilities with this essential component in the realm of PCB connectors.