845-082-560-503

Heilind Number:EDA845-082-560-503
Manufacturer:EDAC
Manufacturer Number:845-082-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-560-503

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in challenging conditions. With two rows of copper alloy contacts, each with a pitch of .1 inches and spacing of .2 inches, it offers seamless and efficient connections. The straight mount orientation and 82 positions make it versatile for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your PCB assembly with this premium connector for optimal performance and durability.