845-082-560-508

Heilind Number:EDA845-082-560-508
Manufacturer:EDAC
Manufacturer Number:845-082-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-560-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in diverse applications. With 82 positions and a 2-row design, it offers ample connectivity options while the copper alloy contacts guarantee reliable signal transmission. The .1-inch pitch and .2-inch row spacing facilitate easy installation, and its straight mount orientation suits various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this efficient and versatile connector.