845-082-560-512

Heilind Number:EDA845-082-560-512
Manufacturer:EDAC
Manufacturer Number:845-082-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-560-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 82 positions arranged in two rows with a pitch of .1 inches, ensuring efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and reliable Copper Alloy contacts. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it guarantees stability in diverse environments. Elevate your electronic assemblies with this essential component, perfect for industrial and commercial applications.