845-082-560-802

Heilind Number:EDA845-082-560-802
Manufacturer:EDAC
Manufacturer Number:845-082-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green design, it's not just visually appealing but also durable, thanks to its UL 94V-0 Diallyl Phthalate housing material. With a total of 82 positions spread across 2 rows, it offers ample space for seamless data transfer. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, making it a must-have component for any PCB assembly project.