845-082-560-803

Heilind Number:EDA845-082-560-803
Manufacturer:EDAC
Manufacturer Number:845-082-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-560-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in any electronic application. Featuring two rows of 82 positions, Copper Alloy contacts, and a .1-inch pitch with a .2-inch row spacing, it offers seamless and precise connection for optimal signal transmission. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Upgrade your circuit boards with this essential connector for seamless and efficient electronic connections.