845-082-560-804

Heilind Number:EDA845-082-560-804
Manufacturer:EDAC
Manufacturer Number:845-082-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-560-804

Detailed Description

Enhance your PCB connections with our robust Board to Board PCB Connector. Featuring a vibrant green hue, this connector boasts a sleek design with two rows of 82 positions each, ensuring efficient and secure connectivity. Crafted with precision, it guarantees optimal performance with a contact material of Copper Alloy and a housing material of UL 94V-0 Diallyl Phthalate. The .1-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Elevate your connectivity with this essential component.