845-082-560-807

Heilind Number:EDA845-082-560-807
Manufacturer:EDAC
Manufacturer Number:845-082-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-560-807

Detailed Description

Enhance connectivity with this two-row Card Edge Connector, meticulously designed for seamless integration on PCBs. Its durable housing crafted from UL 94V-0 Diallyl Phthalate ensures safety and reliability, even in demanding environments. With 82 positions and a .1-inch pitch, it offers ample room for data transmission. The copper alloy contact material guarantees efficient conductivity, while a 3A amperage rating supports high-power applications. Featuring a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in its quality and performance to optimize your connectivity needs.