845-082-560-808

Heilind Number:EDA845-082-560-808
Manufacturer:EDAC
Manufacturer Number:845-082-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-560-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features a double-row configuration with 82 positions, ensuring seamless data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable insulation and protection. Each contact is crafted from Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy and secure mounting. Its straight mount orientation allows for convenient installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your electronic connections with this essential component.