845-082-560-812

Heilind Number:EDA845-082-560-812
Manufacturer:EDAC
Manufacturer Number:845-082-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-560-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this 2-row connector features 82 positions, allowing for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various operating environments, with a wide temperature range of -40 to 105 °C. Its copper alloy contact material and 0.1-inch pitch guarantee secure and stable connections. Perfect for green initiatives, this connector is RoHS compliant. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB assembly projects.