845-084-500-201

Heilind Number:EDA845-084-500-201
Manufacturer:EDAC
Manufacturer Number:845-084-500-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-500-201

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board connector, designed for seamless integration in electronic assemblies. With a high amperage rating of 3A, it ensures reliable power transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, offers superior protection and complies with safety standards. Featuring 84 positions in a compact layout, it maximizes space efficiency while facilitating extensive connections. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment during installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it suits various environments. Ideal for demanding applications in industries like telecommunications, computing, and automotive, this connector ensures robust performance and longevity. Elevate your PCB design with this essential component for seamless signal and power transmission.