845-084-500-512

Heilind Number:EDA845-084-500-512
Manufacturer:EDAC
Manufacturer Number:845-084-500-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-500-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-500-512

Detailed Description

Enhance your PCB connections with our high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 84 positions with two rows, ensuring reliable and efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. The .1-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a dependable solution for your connectivity needs. Upgrade your PCB assembly with this essential component for optimal performance.