845-084-520-203

Heilind Number:EDA845-084-520-203
Manufacturer:EDAC
Manufacturer Number:845-084-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-520-203

Detailed Description

Enhance connectivity within your electronic systems with our durable and efficient Green Board to Board PCB Connector. Featuring two rows of 84 contact positions, this connector ensures seamless transmission of data and power. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Designed for straight mounting orientation, it facilitates easy installation on your PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Trust in its performance for seamless integration within your systems.