845-084-520-207

Heilind Number:EDA845-084-520-207
Manufacturer:EDAC
Manufacturer Number:845-084-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-520-207

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 84 positions for efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in any environment. With a straight mount orientation and a pitch of .1 inch, it offers easy installation onto your PCB. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Elevate your connectivity game with this essential component.