845-084-520-208

Heilind Number:EDA845-084-520-208
Manufacturer:EDAC
Manufacturer Number:845-084-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-520-208

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for efficient signal transmission, it features 84 positions spread across 2 rows, with a pitch of .1 inches and a row spacing of .2 inches. The contact material, made of durable Copper Alloy, ensures reliable performance. Its housing, crafted from UL 94V-0 Diallyl Phthalate, offers excellent protection and durability. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation easy and convenient. Upgrade your PCB connections with this essential component.