845-084-520-502

Heilind Number:EDA845-084-520-502
Manufacturer:EDAC
Manufacturer Number:845-084-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-520-502

Detailed Description

Enhance connectivity and streamline your circuit board assembly with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding environments. With a compact pitch of .1 inch and a row spacing of .2 inches, this connector offers precise and efficient connections for your electronic components. The copper alloy contact material provides excellent conductivity, while the two rows and 84 positions accommodate multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Upgrade your PCB layout with this essential component, perfect for a wide range of applications in the electronics industry.