845-084-520-503

Heilind Number:EDA845-084-520-503
Manufacturer:EDAC
Manufacturer Number:845-084-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-520-503

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows with a total of 84 positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments. With copper alloy contacts and a pitch of .1 inches, it guarantees efficient power delivery at a low amperage of 3A. Ideal for green technology applications, this connector offers a straight mount orientation and a wide operating temperature range of -40 to 105°C. Trust in its quality construction for secure and durable connections in your electronic projects.