845-084-520-504

Heilind Number:EDA845-084-520-504
Manufacturer:EDAC
Manufacturer Number:845-084-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-520-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 compliant Diallyl Phthalate, ensuring safety and reliability. With two rows of contacts and a total of 84 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. Boasting a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your PCB assemblies with this essential component.