845-084-520-507

Heilind Number:EDA845-084-520-507
Manufacturer:EDAC
Manufacturer Number:845-084-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-520-507

Detailed Description

Enhance your board-to-board connectivity with this high-performance edge connector. Designed for seamless integration, its dual-row configuration features 84 positions for efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for all your PCB connection needs. Its straight mount orientation further simplifies installation, making it an essential component for any electronic assembly project. Elevate your connectivity with this versatile and robust card edge connector.