845-084-520-512

Heilind Number:EDA845-084-520-512
Manufacturer:EDAC
Manufacturer Number:845-084-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-520-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 84 positions spread across 2 rows, allowing for seamless data transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both safety and reliability. Each contact is made of sturdy copper alloy, guaranteeing efficient power delivery with an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your device's connectivity with this essential component.