845-084-520-802

Heilind Number:EDA845-084-520-802
Manufacturer:EDAC
Manufacturer Number:845-084-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-520-802

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed for optimal functionality, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of 84 positions each, it ensures seamless and secure connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission, while the precise pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Choose this connector for superior performance in your electronic projects.