845-084-520-804

Heilind Number:EDA845-084-520-804
Manufacturer:EDAC
Manufacturer Number:845-084-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-520-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 84 positions for efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability and safety in operation. Crafted with precision, the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless connections. This connector, with a straight mount orientation, is ideal for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.