845-084-520-807

Heilind Number:EDA845-084-520-807
Manufacturer:EDAC
Manufacturer Number:845-084-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-520-807

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Featuring a vibrant green color, this connector boasts a durable construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in demanding environments. With two rows of contact points made of copper alloy, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. With 84 positions available, it allows for versatile and efficient PCB setups. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance. Upgrade your connectivity solutions with this essential connector.