845-084-520-808

Heilind Number:EDA845-084-520-808
Manufacturer:EDAC
Manufacturer Number:845-084-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-520-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for reliable power delivery. With a compact two-row layout and a pitch of .1 inches, it offers 84 positions for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance in diverse environments. Upgrade your electronic devices with this essential component for optimal functionality.