845-084-520-812

Heilind Number:EDA845-084-520-812
Manufacturer:EDAC
Manufacturer Number:845-084-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-520-812

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Featuring 84 positions for seamless integration, this connector boasts a rugged housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. Each contact is crafted from durable Copper Alloy, ensuring optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Designed for straight mounting orientation, it's a versatile solution for your PCB connectivity needs. Explore our range of products for more options in the Connectors category.