845-084-521-201

Heilind Number:EDA845-084-521-201
Manufacturer:EDAC
Manufacturer Number:845-084-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-521-201

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Featuring a vibrant green color and constructed with durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in various applications. With a dual-row design and a total of 84 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and challenging environments. Upgrade your setup with this straight-mount connector for seamless board-to-board connections.