845-084-521-202

Heilind Number:EDA845-084-521-202
Manufacturer:EDAC
Manufacturer Number:845-084-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-521-202

Detailed Description

Elevate your circuit board connectivity with this high-performance, dual-row PCB connector. Designed for seamless integration, it features 84 positions for efficient signal transmission. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. With a low-profile straight mount orientation and a .1-inch pitch, it offers precise and secure connections. The copper alloy contacts guarantee optimal conductivity, while the wide operating temperature range of -40 to 105°C allows for versatility in various applications. Transform your electronics assembly with this essential component.