845-084-521-203

Heilind Number:EDA845-084-521-203
Manufacturer:EDAC
Manufacturer Number:845-084-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-521-203

Detailed Description

Enhance connectivity within your electronic setups with our two-row Board To Board PCB Connector. Designed for seamless integration, this connector boasts 84 positions for optimal interaction between circuit boards. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precision is key in aligning components. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for any project requiring secure and stable connections. Trust in its straight mount orientation for easy installation and integration. Elevate your PCB design with this essential component.