845-084-521-204

Heilind Number:EDA845-084-521-204
Manufacturer:EDAC
Manufacturer Number:845-084-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-521-204

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features 84 positions across 2 rows, ensuring reliable and efficient signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers a precise fit for your PCB layout. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in demanding environments. Crafted with copper alloy contacts, it provides excellent conductivity for smooth data transfer. Whether you're working on a new project or upgrading existing systems, this straight-mount connector is a versatile choice. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for optimal performance in your PCB designs.