845-084-521-212

Heilind Number:EDA845-084-521-212
Manufacturer:EDAC
Manufacturer Number:845-084-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-521-212

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a sleek Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in any application. With two rows and a total of 84 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and demanding environments. Upgrade your electronic designs with this essential component, a must-have in any engineer's toolkit.