845-084-521-502

Heilind Number:EDA845-084-521-502
Manufacturer:EDAC
Manufacturer Number:845-084-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-521-502

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows providing a total of 84 positions for efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and stable connections are guaranteed. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB assembly needs. Upgrade your devices with this high-quality connector for enhanced performance and functionality.