845-084-521-504

Heilind Number:EDA845-084-521-504
Manufacturer:EDAC
Manufacturer Number:845-084-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-521-504

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for unparalleled efficiency, this connector features a dual-row configuration with 84 positions, ensuring seamless data transfer. Crafted with precision from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Upgrade your connectivity standards with this essential component.